PDP SEO Portlet

TOP254PN

Off Line Switcher 7-Pin PDIP-C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP254PN
Secondary Manufacturer Part#: TOP254PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPSwitch-HX family is an enhanced EcoSmart, integrated off-line switcher with advanced feature set and extended power range. TOPSwitch-HX cost effectively incorporates 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. It is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195W, while providing high efficiency under all load conditions. Provides very good performance at low load and during standby (no load) operation. TOPSwitch-HX allows designer to meet efficiency requirements for new energy efficiency standards. Applications includes LCD monitor, personal computers, small servers, laptop adapters, set-top boxes, digital TVs, printers, DVD players, recorders, UPS, video games, broadband modems, cellular phone adapters and audio amplifiers.

  • 16W (adapter), 28W (openframe) at 230VAC and 11W (adapter), 20W (openframe) at 85-265VAC O/P power
  • Multi-mode operation maximizes efficiency at all loads, EcoSmart™– energy efficient
  • Extended creepage between DRAIN and all other pins improves field reliability
  • Frequency jittering reduces EMI filter cost, allows both primary and secondary sensing
  • Line undervoltage (UV) detection prevents turn-off glitches
  • Line overvoltage (OV) shutdown extends line surge limit
  • Accurate programmable current limit, optimized line feed-forward for line ripple rejection
  • 132KHz frequency (254Y-258Y and all E/L packages) reduces transformer and power supply size
  • Half frequency option for video application, fully integrated soft-start for minimum start-up stress
  • Output OVP is user programmable for latching/non-latching shutdown with fast AC reset

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-C
7
9.83 x 6.6 x 3.68 mm
PDIP-C

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.0
2000+
$0.94595
4000+
$0.92105
6000+
$0.89744
8000+
$0.875