PDP SEO Portlet

TOP254PG

Off Line Switcher 7-Pin PDIP-C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP254PG
Secondary Manufacturer Part#: TOP254PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPSwitch-HX cost effectively incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device

  • Output Power - Adapter : 30 W
  • Output Power - Open Frame : 62 W
  • Lower System Cost, Higher Design Flexibility
  • Multi-mode operation maximizes efficiency at all loads
  • New eSIP-7F and eSIP-7C packages
  • Low thermal impedance junction-to-case (2 °C per watt)
  • Low height is ideal for adapters where space is limited
  • Simple mounting using a clip to aid low cost manufacturing
  • Horizontal eSIP-7F package ideal for ultra low height adapter and monitor applications
  • Extended package creepage distance from DRAIN pin to adjacent pin and to heat sink
  • No heat sink required up to 35 W using P, G and M packages with universal input voltage and up to 48 W at 230 VAC
  • Output overvoltage protection (OVP) is user programmable for latching/non-latching shutdown with fast AC reset
  • Allows both primary and secondary sensing
  • Line undervoltage (UV) detection prevents turn-off glitches
  • Line overvoltage

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-C
7
9.83 x 6.6 x 3.68 mm
PDIP-C

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.0
2000+
$0.9653
4000+
$0.9604
6000+
$0.9555
8000+
$0.9506