PDP SEO Portlet

TOP253PN

Off Line Switcher 7-Pin PDIP-C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP253PN
Secondary Manufacturer Part#: TOP253PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOP253PN is a 15W integrated Off-Line Switcher with advanced feature set and extended power range. This enhanced EcoSmart™ switcher incorporates a 700V power MOSFET, high voltage switched current source and PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.

  • Multi-mode operation maximizes efficiency at all loads
  • Low height is ideal for adapters where space is limited
  • Line under-voltage detection prevents turn-OFF glitches
  • Line over-voltage shutdown extends line surge limit
  • Accurate programmable current limit
  • Heat sink is connected to source for low EMI
  • Fully integrated soft-start for minimum start-up stress

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-C
7
9.83 x 6.6 x 3.68 mm
PDIP-C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.82857
2000+
$0.78378
4000+
$0.76316
6000+
$0.74359
8000+
$0.725