PDP SEO Portlet

TOP252EN

Off Line Switcher 6-Pin ESIP-C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP252EN
Secondary Manufacturer Part#: TOP252EN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPSwitch-HX cost effectively incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device

  • Output Power - Adapter : 9 W
  • Output Power - Open Frame : 15 W
  • Lower System Cost, Higher Design Flexibility
  • Multi-mode operation maximizes efficiency at all loads
  • New eSIP-7F and eSIP-7C packages
  • Low thermal impedance junction-to-case (2 °C per watt)
  • Low height is ideal for adapters where space is limited
  • Simple mounting using a clip to aid low cost manufacturing
  • Horizontal eSIP-7F package ideal for ultra low height adapter and monitor applications
  • Extended package creepage distance from DRAIN pin to adjacent pin and to heat sink
  • No heat sink required up to 35 W using P, G and M packages with universal input voltage and up to 48 W at 230 VAC
  • Output overvoltage protection (OVP) is user programmable for latching/non-latching shutdown with fast AC reset
  • Allows both primary and secondary sensing
  • Line undervoltage (UV) detection prevents turn-off glitches
  • Line overvoltage (

Technical Attributes

Find Similar Parts

Description Value
eSIP-EP
Matte Tin
260
Through Hole
6
-40 to 150 °C
150 °C
-40 °C
6ESIP-C
6
10.24 x 2.06 x 8.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$0.84286
1920+
$0.7973
3840+
$0.77632
5760+
$0.75641
7680+
$0.7375