PDP SEO Portlet

TOP248YN

AC/DC Converter IC, TOPSwitch-GX Family, Flyback, 85 VAC - 265 VAC, 155 W, TO-220-6

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP248YN
Secondary Manufacturer Part#: TOP248YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPSwitch™-GX extended power, design flexible, EcoSmart, integrated off-line switcher uses same proven topology as TOPSwitch, cost effectively integrating high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency. Depending on package type, either 1 or 3 additional pins over TOPSwitch standard DRAIN, SOURCE and CONTROL terminals allow the following functions: line sensing (OV/UV, line feed forward/DCMAX reduction), accurate externally set current limit, remote ON/OFF, synchronization to an external lower frequency and frequency selection (132KHz/ 66KHz). 132KHz frequency reduces transformer/power supply size. Features hysteretic thermal shutdown for automatic fault recovery. Large thermal hysteresis prevents PC board overheating. Extremely low consumption in remote off mode (80mW at 110VAC, 160mW at 230VAC).

  • 105W (adapter), 205W (open frame) at 230VAC/70W (adapter), 155W (open frame) at 85-265VAC O/P power
  • Lower system cost, high design flexibility, EcoSmart™ energy efficient
  • Extended power range for higher power applications
  • Features eliminate or reduce cost of external components
  • Fully integrated soft-start for minimum stress/overshoot
  • Externally programmable accurate current limit, wider duty cycle for more power
  • Frequency lowered with load for high standby efficiency
  • Line undervoltage detection, no turn off glitches, line overvoltage shutdown
  • Line feed-forward with max duty cycle reduction rejects line ripple and limits DCMAX at high line
  • Frequency jittering reduces EMI and EMI filtering costs

Technical Attributes

Find Similar Parts

Description Value
TO-220
Matte Tin
260
Through Hole
6
-40 to 150 °C
150 °C
-40 °C
6TO-220-C
6
10.67 x 4.7 mm
TO-220-C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.58571
1000+
$2.44595
2000+
$2.38158
3000+
$2.32051
4000+
$2.2625