PDP SEO Portlet

TOP244PN

AC/DC Off-Line Switcher IC, TOPSwitch-GX Family, Flyback, 85 VAC - 265 VAC, 2.16 A out, 28 W, DIP-8

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP244PN
Secondary Manufacturer Part#: 93K0782
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOP244PN is a TOPSwitch-GX EcoSmart integrated off line switcher in 8 pin DIP package. TOPSwitch-GX uses same proven topology as TOPSwitch which cost effectively by integrating high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost, improve design flexibility, high performance and energy efficient. The TOP244PN features soft start, frequency jittering for lower EMI, wider DCMAX, hysteretic thermal shutdown and larger creepage packages. In addition all critical parameters (current limit, frequency, PWM gain) have tighter temperature and absolute tolerances to simplify design and optimize system cost.

  • Output power of 28W at 230VAC and 20W at 85VAC to 265VAC in open frame design
  • Output power of 16W at 230VAC and 11W at 85VAC to 265VAC in non ventilated enclosed adapter
  • Extended power range for higher power applications
  • Wider duty cycle for more power, smaller input capacitor
  • Regulates to zero load without dummy loading
  • 132KHz frequency reduces transformer/power supply size
  • Hysteretic thermal shutdown for automatic fault recovery
  • Large thermal hysteresis prevents PC board overheating
  • Switching frequency of 132KHz (frequency pin connected to source) and 66KHz (connected to control)
  • Operating junction temperature range from -40°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-B
7
9.83 x 6.6 x 3.68 mm
PDIP-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.41
10+
$2.31
25+
$2.2
50+
$2.09
100+
$1.99
250+
$1.75
500+
$1.72