PDP SEO Portlet

TOP243PN

Off Line Switcher 7-Pin PDIP-B

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP243PN
Secondary Manufacturer Part#: TOP243PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOP243PN is an extended power design flexible EcoSmart® Integrated Offline Switcher uses the same proven topology as TOPSwitch, integrating the high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many functions are integrated to improve design flexibility, performance and energy efficiency. It is an integrated switched mode power supply chip that converts a current at the control input to a duty cycle at the open drain output of a high voltage power MOSFET. During normal operation the duty cycle of the power MOSFET decreases linearly with increasing CONTROL pin current. It incorporates many additional functions that increase power supply performance and design flexibility. A patented high voltage CMOS technology allows both the high voltage power MOSFET and all the low voltage control circuitry to be effectively integrated onto a single monolithic chip.

  • Extended power range for higher power
  • Fully integrated soft-start for minimum stress/overshoot
  • Externally programmable accurate current limit
  • Wider duty cycle for more power, smaller input capacitor
  • Line under-voltage detection - No turn-OFF glitches
  • Line overvoltage shutdown extends line surge limit
  • Line feed-forward with maximum duty cycle reduction rejects line ripple and limits DCMAX at line
  • Frequency jittering reduces EMI and EMI filtering
  • Regulates to zero load without dummy loading
  • Half frequency option in Y/R/F packages for video

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-B
7
9.83 x 6.6 x 3.68 mm
PDIP-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.48571
2000+
$1.4054
4000+
$1.36842
6000+
$1.33333
8000+
$1.3