PDP SEO Portlet

TOP242PN

AC/DC Off-Line Switcher IC, TOPSwitch-GX, Flyback, 85 VAC - 265 VAC, 132 kHz, 720 mA out, 15W, DIP-8

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP242PN
Secondary Manufacturer Part#: TOP242PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOP242PN is a TOPSwitch-GX Integrated Off-line Switcher IC flyback supply provides 4 outputs, delivering 7W from a 230VAC ±15% input. Resistor R7 programs the internal TOP242PN current limit to 78% of nominal, just above the level needed for full load at low line. This feature allows a more continuous transformer design for better efficiency and cross-regulation, without requiring a larger core size. Resistor R12, C10 and L2 filter conducted EMI; R12 is a flameproof fusible type, also functioning as a fuse. For lower cost, if the supply does not have to meet conducted EMI with the output connected to earth ground, the common mode choke can be replaced with a p filter. A Zener clamp (D11 and VR1) was selected over an RCD clamp to minimize zero load consumption.

  • 0.5W Input power at zero load
  • Low component count design occupies 80 x 30 x 16mm
  • Integrated soft-start reduces start-up component stresses
  • Extended power range for higher power applications
  • Eliminate or reduce cost of external components
  • Externally programmable accurate current limit
  • No turn off glitches line under-voltage (UV) detection
  • Line over voltage (OV) shutdown extends line surge limit
  • 132kHz Frequency reduces transformer/power supply size
  • Hysteretic thermal shutdown for automatic fault recovery

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-B
7
9.83 x 6.6 x 3.68 mm
PDIP-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.28571
2000+
$1.21622
4000+
$1.18421
8000+
$1.15385
16000+
$1.125