PDP SEO Portlet

TOP224YN

PWM Switch, 36V supply, 100 kHz, 700V/150mA out, TO-220-3

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP224YN
Secondary Manufacturer Part#: TOP224YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOP224YN is a second generation, TOPSwitch-II three terminal off line PWM switch in 3 pin TO-220 package. It is a lowest cost and lowest component count switcher solution. Many significant circuit enhancements that reduce sensitivity to board layout and line transients make the design easier. TOPSwitch-II family is more cost effective and provides several enhancements over first generation TOPSwitch family. It incorporates all functions necessary for switched mode control system into three terminal monolithic IC. The TOP224YN has built-in auto restart and current limiting features. It works with primary or opto feedback. The circuit simplicity and design tools reduce time to market. This PWM switch implements flyback, forward, boost or buck topologies. It integrates the high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip.

  • Output power of 75W at 100/115/230VAC single voltage input and 45W at 85 to 265VAC wide input
  • Output frequency of 100KHz
  • Duty cycle range from 1.7% to 67%
  • Drain supply voltage of 36V
  • Cost competitive with liners above 5W
  • Very low AC/DC losses and up to 90% efficiency
  • Latching thermal shutdown for system level protection
  • Stable in discontinuous or continuous conduction mode
  • Source connected tab for low EMI
  • Operating junction temperature range from -40°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
TO-220
85 to 265 V
Matte Tin
260
0.15 A
Through Hole
3
1
-40 to 150 °C
150 °C
-40 °C
3TO-220
3
10.54(Max) x 4.7(Max) x 8.89(Max)
TO-220
1.2 mA
5.2 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.2246
1000+
$2.21325
2000+
$2.2019
4000+
$2.19055
8000+
$2.1792