PDP SEO Portlet

TOP222PN

Power Switch Switching 0.05A 8-Pin PDIP

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP222PN
Secondary Manufacturer Part#: TOP222PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TOP222PN is a 15W second generation 3-terminal Off-Line PWM Switch provides several enhancements over the first generation TOPSwitch family. Many significant circuit enhancements that reduce the sensitivity to board layout and line transients now make the design even easier. TOPSwitch incorporates all functions necessary for a switched mode control system into a three terminal monolithic IC are power MOSFET, PWM controller, high voltage start up circuit, loop compensation and fault protection circuitry.

  • Very low AC/DC losses up to 90% efficiency
  • Built-in auto-restart and current limiting
  • Latching thermal shutdown for system level protection
  • Works with primary or opto feedback
  • Stable in discontinuous or continuous conduction mode
  • Source connected tab for low EMI
  • Circuit simplicity and design tools reduce time to market

Technical Attributes

Find Similar Parts

Description Value
PDIP
85 to 265 V
Matte Tin
260
0.05 A
Through Hole
8
1
-40 to 150 °C
150 °C
-40 °C
8PDIP
8
9.83(Max) x 6.6(Max) x 3.68(Max)
PDIP
1.2 mA
15.6 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.48
2000+
$1.43189
4000+
$1.3875
6000+
$1.34318
8000+
$1.30588