PDP SEO Portlet

TOP221YN

Power Switch Switching 0.025A 3-Pin TO-220

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TOP221YN
Secondary Manufacturer Part#: TOP221YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TO-220
85 to 265 V
Matte Tin
260
0.025 A
Through Hole
3
1
-40 to 150 °C
150 °C
-40 °C
3TO-220
3
10.54(Max) x 4.7(Max) x 8.89(Max)
TO-220
1.2 mA
31.2 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.48
1000+
$1.43189
2000+
$1.3875
3000+
$1.34318
4000+
$1.3344