PDP SEO Portlet

TNY285DG-TL

AC/DC Converter, Flyback, 85V to 265VAC In, 6W, SOIC-8

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TNY285DG-TL
Secondary Manufacturer Part#: TNY285DG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With line-compensated overload power protection, TinySwitch-4 devices dramatically reduce maximum overload variation over the universal input voltage range. It is particularly helpful in applications such as PC standby and CV adapters to limit maximum output power during the overload fault condition. TinySwitch-4 also incorporates 725V MOSFET that easily allows 80% de-rating for high reflected voltage and high bus voltage designs. The BP/M pin permits MOSFET current limit to be adjusted up or down, allowing designers to optimize power delivery and efficiency in a variety of physical implementations. An on-time extension function extends low-line regulation range, enabling hold-up time to be met with lower values of input capacitance. Used in PC standby and other auxiliary supplies, DVD/PVR, other low power set top decoders, supplies for appliances, industrial systems, metering, chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc.

  • 8.5W (adapter), 15W (peak/open) at 230V/6W (adapter), 11.5W (peak/open) at 85-265V output power
  • Lowest system cost with enhanced flexibility, EcoSmart™extremely energy efficient
  • Enhanced safety and reliability features, simple ON/OFF control, no loop compensation needed
  • Easily meets all global energy efficiency regulations
  • No-load 30mW with bias winding, 150mW at 265VAC without bias winding
  • Accurate hysteretic thermal shutdown protection with automatic recovery eliminates manual reset
  • Auto-restart delivers 3% of maximum power in short-circuit and open loop fault conditions
  • Tight I2f parameter tolerance reduces system cost, output overvoltage shutdown with optional zener
  • Self-biased: no bias winding or bias components, frequency jittering reduces EMI filter costs
  • Pin-out simplifies heat sinking to the PCB, SOURCE pins are electrically quiet for low EMI

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
7
-40 to 150 °C
150 °C
-40 °C
7SO-C
7
11.5 W
1.05 A
725 V
4.9 x 3.9 x 1.65 mm
TinySwitch-4 Series
SOIC
132 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.47297
5000+
$0.46358
10000+
$0.45692
20000+
$0.45045
40000+
$0.4375