PDP SEO Portlet

TNY284PG

AC/DC Off-Line Switcher IC, TinySwitch-4 Family, Flyback, 85 VAC - 265 VAC, 8.5 W, DIP-7

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TNY284PG
Secondary Manufacturer Part#: TNY284PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TNY284PG is an energy-efficient offline Switcher with line compensated overload power. TinySwitch-4 combines a high-voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM controllers, it uses a simple ON/OFF control to regulate the output voltage. The controller consists of an oscillator and enables circuit (sense and logic), current limit state machine, 5.85V regulator, BYPASS/MULTIFUNCTION pin undervoltage, overvoltage circuit and current limit selection circuitry, over-temperature protection, current limit circuit, leading edge blanking and a 725V power MOSFET. TinySwitch-4 incorporates additional circuitry for line undervoltage sense, auto-restart, adaptive switching cycle on-time extension and frequency jitter. The drain pin is the power MOSFET drain connection. It provides internal operating current for both start-up and steady-state operation.

  • Line compensated overload power - No additional components
  • Dramatically reduces max overload variation over universal input voltage range
  • Simple ON/OFF control, no loop compensation needed
  • Selectable current limit through BP/M capacitor value
  • Higher current limit extends peak power/in open frame, maximum continuous power
  • Allows optimum TinySwitch-4 choice by swapping devices with no other circuit redesign
  • Maximizes MOSFET and magnetic utilization
  • ON-time extension - Extends low-line regulation range/hold-up time to reduce input bulk capacitance
  • Self-biased - No bias winding or bias components
  • Frequency jittering reduces EMI filter

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-C
7
8.5 W
750 mA
725 V
9.83 x 6.6 x 3.68 mm
TinySwitch-4 Series
PDIP-C
132 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.61429
2000+
$0.58108
4000+
$0.56579
6000+
$0.55128
8000+
$0.5375