PDP SEO Portlet

TNY280PN

Off Line Switcher 7-Pin PDIP-C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TNY280PN
Secondary Manufacturer Part#: TNY280PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TinySwitch-III incorporates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design fl exible solution with a low system cost and extended power capability.

  • Output Power - Adapter : 20 W
  • Output Power - Open Frame : 36.5 W
  • Lowest System Cost with Enhanced Flexibility
    • Simple ON/OFF control, no loop compensation needed
    • Selectable current limit through BP/M capacitor value
    • Higher current limit extends peak power or, in open frame applications, maximum continuous power
    • Lower current limit improves efficiency in enclosed adapters/chargers
    • Allows optimum TinySwitch-III choice by swapping devices with no other circuit redesign
  • Tight I2f parameter tolerance reduces system cost
    • Maximizes MOSFET and magnetics power delivery
    • Minimizes max overload power, reducing cost of transformer, primary clamp & secondary components
  • ON-time extension – extends low line regulation range/hold-up time to reduce input bulk capacitance
  • Self-biased: no bias winding or bias components
  • Frequency jittering reduces EMI fi lter costs
  • P

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.18571
2000+
$1.12162
4000+
$1.0921
6000+
$1.0641
8000+
$1.0375