TNY277PN0152
Power Switch 230VAC 7-Pin PDIP-8C
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: TNY277PN0152
Secondary Manufacturer Part#: TNY277PN0152
- RoHS 10 Compliant
- Tariff Charges
Tiny Switch-III incorporates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.
- Lowest System Cost with Enhanced Flexibility
- Simple ON/OFF control, no loop compensation needed
- Selectable current limit through BP/M capacitor value
- Higher current limit extends peak power or, in open frame applications, maximum continuous power
- Lower current limit improves efficiency in enclosed adapters/chargers
- Allows optimum Tiny Switch-III choice by swapping devices with no other circuit redesign
- Tight I² f parameter tolerance reduces system cost
- Maximizes MOSFET and magnetic power delivery
- Minimizes max overload power, reducing cost of transformer, primary clamp and secondary components
- ON-time extension-extends low line regulation range/hold-up time to reduce input bulk capacitance
- Self-biased: no bias winding or bias components
- Frequency jittering reduces EMI filter costs
- Pin-out simplifies heat sinking to the PCB
- SOURCE pins are electrically quiet for low EMI
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |