TNY267GN-TL
AC/DC Converter, Flyback, 85 to 265 VAC In, SMD-8
- RoHS 10 Compliant
- Tariff Charges
TinySwitch™-II integrates a 700V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering. An innovative design minimizes audio frequency components in the simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction. High voltage powered-ideal for charger applications. High bandwidth provides fast turn on with no overshoot and current limit operation rejects line frequency ripple. Built-in current limit and thermal protection improves safety and ideal for cell-phone charger and PC standby applications. Simple design practically eliminates rework in manufacturing.
- 13W (adapter), 19W (open frame) at 230VAC ±15% and 8W (adapter), 12W (open frame) output power
- Reduce system cost, better cost/performance over RCC/linears, EcoSmart™ extremely energy efficient
- High performance at low cost, simple ON/OFF control, no loop compensation needed
- No load consumption 50mW with bias winding and 250mW without bias winding at 265VAC input
- Meets California Energy Commission (CEC), Energy Star and EU requirements
- Cost effective replacement for bulky regulated linears
- 132KHz operation reduces transformer size allows EF12.6 or EE13 cores for low cost, small size
- Fully integrated auto-restart for short circuit and open loop fault protection
- Lowest component count switcher solution, expanded scalable device family for low system cost
- Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 7 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 7SMD-B | ||
| 7 | ||
| 12 W | ||
| 720 mA | ||
| 700 V | ||
| 9.83 x 6.6 x 3.68 mm | ||
| TinySwitch-II Series | ||
| SMD-8B | ||
| 132 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |