PDP SEO Portlet

TNY266PN

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TNY266PN
Secondary Manufacturer Part#: TNY266PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Low Power Off-line Switcher
265 Vac
85 Vac
Matte Tin
260 °C
Through Hole
7
1
265 V
-40 to 150 °C
150 °C
-40 °C
5.8 V
7PDIP-B
7
9.5 W
9.5 W
560 mA
700 V
9.83 x 6.6 x 3.68 mm mm
TinySwitch-II Series
PDIP-B
132 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.78571
2000+
$0.74324
4000+
$0.72368
6000+
$0.70513
8000+
$0.6875