PDP SEO Portlet

TNY265PN

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TNY265PN
Secondary Manufacturer Part#: TNY265PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-B
7
7.5 W
440 mA
700 V
9.83 x 6.6 x 3.68 mm
TinySwitch-II Series
PDIP-B
132 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:50  
USD $:
3000+
$0.72857
3100+
$0.68919
6100+
$0.67105
15000+
$0.65385
30000+
$0.6375