TNY263PG
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: TNY263PG
Secondary Manufacturer Part#: TNY263PG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| 7 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 7PDIP-B | ||
| 7 | ||
| 4.7 W | ||
| 400 mA | ||
| 700 V | ||
| 9.83 x 6.6 x 3.68 mm | ||
| TinySwitch-II Series | ||
| PDIP-B | ||
| 132 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |