PDP SEO Portlet

TNY254PN

Off Line Switcher 8-Pin PDIP

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TNY254PN
Secondary Manufacturer Part#: TNY254PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TinySwitch family uses a breakthrough design to provide the lowest cost, high efficiency, off-line switcher solution in the 0 to 10 W range. These devices integrate a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry. They start-up and run on power derived from the DRAIN voltage, eliminating the need for a transformer bias winding and the associated circuitry. And yet, they consume only about 80 mW at no load, from 265 VAC input. A simple ON/OFF control scheme also eliminates the need for loop compensation. The TNY253 and TNY254 switch at 44 kHz to minimize EMI and to allow a simple snubber clamp to limit DRAIN spike voltage. At the same time, they allow use of low cost EE16 core transformers to deliver up to 5 W. The TNY253 is identical to TNY254 except for its lower current limit, which reduces output short circuit current for applications under 2.5 W. TNY255 uses higher switching rate of 130 kHz to deliver up to 10 W from the same low cost EE16 core for applications such as PC standby supply. An EE13 or EF13 core with safety spaced bobbin can be used for applications under 2.5 W. Absence of a bias winding eliminates the need for taping/ margins in most applications, when triple insulated wire is used for the secondary. This simplifies the transformer construction and reduces cost.

  • Lower cost than RCC, discrete PWM and other integrated/hybrid solutions
  • Cost effective replacement for bulky linear adapters
  • Lowest component count
  • Simple ON/OFF control – no loop compensation devices
  • No bias winding – simpler, lower cost transformer
  • Allows simple RC type EMI filter for up to 2 W from universal input or 4 W from 115 VAC input Extremely Energy Efficient
  • Consumes only 30/60 mW at 115/230 VAC with no load
  • Meets Blue Angel, Energy Star, Energy 2000 and 200 mW European cell phone requirements for standby
  • Saves $1 to $4 per year in energy costs (at $0.12/kWHr) compared to bulky linear adapters
  • Ideal for cellular phone chargers, standby power supplies for PC, TV and VCR, utility meters, and cordless phones. High Performance at Low Cost
  • High voltage powered – ideal for charger applications
  • Very high loop bandwidth provides excellent transient response and fast turn on with pra

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
Matte Tin
260
Through Hole
8
-40 to 150 °C
150 °C
-40 °C
8PDIP
8
4 W
500 mA
700 V
9.83 x 6.6 x 3.68 mm
PDIP
44 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.8
2000+
$0.77399
4000+
$0.75
6000+
$0.72604
8000+
$0.70588