PDP SEO Portlet

TNY176DG-TL

Energy Efficient, Low Power, Off-Line Switcher IC

Manufacturer:Power Integrations
Avnet Manufacturer Part #: TNY176DG-TL
Secondary Manufacturer Part#: TNY176DG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TinySwitch™-LT energy efficient, offline switcher with enhanced flexibility and extended power range incorporates a 650V power MOSFET, oscillator, high-voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability. Application includes supplies for appliances, home building automation, PC standby and other auxiliary power supplies. ON/OFF control provides constant efficiency down to very light load and it is ideal for mandatory standby consumption regulations. Very low component count enhances reliability and enables single sided printed circuit board layout. High bandwidth provides fast turn on with no overshoot and excellent transient load response.

  • 10W (adapter), 19W (peak/open) at 230V ±15%/7W (adapter), 15W (peak/open) at 85-265V output power
  • Lowest system cost with enhanced flexibility, EcoSmart™extremely energy efficient
  • Enhanced safety and reliability features, simple ON/OFF control, no loop compensation needed
  • Easily meets all global energy efficiency regulations
  • No-load 150mW at 265VAC without bias winding, 50mW with bias winding
  • Accurate hysteretic thermal shutdown protection with automatic recovery eliminates manual reset
  • Auto-restart delivers 3% of maximum power in short-circuit and open loop fault conditions
  • Tight I2f parameter tolerance reduces system cost, output overvoltage shutdown with optional zener
  • Self-biased: no bias winding or bias components, frequency jittering reduces EMI filter costs
  • Pin-out simplifies heat sinking to the PCB, SOURCE pins are electrically quiet for low EMI

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.55714
5000+
$0.52703
10000+
$0.51316
20000+
$0.5
40000+
$0.4875