PDP SEO Portlet

SID1132K-TL

Manufacturer:Power Integrations
Avnet Manufacturer Part #: SID1132K-TL
Secondary Manufacturer Part#: SID1132K-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting
High and Low Side
253 ns
5V|CMOS
Logic, PWM, PWM
1950 ns
340 ns
1950 ns
330 ns
340 ns
Surface Mount
MSL 3 - 168 hours
1
16
1
1
250 kHz
23 mA
-40 to 125 °C
125 °C
-40 °C
262 ns
16eSOP
2.5 A
16
MOSFET, IGBT, IGBT
10.16 x 8.89 x 2.37 mm
SCALE-iDriver Series
No
Extended Industrial
2.6 A
2.4 A
eSOP
5.25 V
4.75 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.8798
2000+
$2.7676
4000+
$2.6554
6000+
$2.5432
8000+
$2.49645