SID1112K-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 253 ns | ||
| 5V|CMOS | ||
| Logic, PWM, PWM | ||
| 1125 ns | ||
| 260 ns | ||
| 1125 ns | ||
| 330 ns | ||
| 340 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 1 | ||
| 75 kHz | ||
| 23 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 262 ns | ||
| 16eSOP-RB | ||
| 1 A | ||
| 16 | ||
| MOSFET, IGBT, IGBT | ||
| 10.16 x 8.89 x 2.37(Max) mm | ||
| SCALE-iDriver Series | ||
| Extended Industrial | ||
| 1.04 A | ||
| 960 mA | ||
| eSOP-R16B | ||
| 5.25 V | ||
| 4.75 V | ||
| 5.0000, 15.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |