PDP SEO Portlet

SID1102K-TL

MOSFET DRVR 5A 2-OUT Hi/Lo Side Non-Inv 16-Pin eSOP-RB

Manufacturer:Power Integrations
Avnet Manufacturer Part #: SID1102K-TL
Secondary Manufacturer Part#: SID1102K-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SCALE-iDriver family single channel IGBT and MOSFET gate driver in an eSOP package. Reinforced galvanic isolation is provided by Power Integrations’ revolutionary solid insulator FluxLink technology. Up to 5A peak output drive current enables the product to drive devices with nominal currents of up to 300A. For gate drive requirements that exceed the stand-alone capability of SID1102K, additionally AUXGL and AUXGH output pins can drive external n-channel MOSFETs as a booster stage, giving customers full freedom and control of their system design. Controller (PWM) signals are compatible with 5V CMOS logic, which may also be adjusted to 15 V levels by using external resistor divider. It features 100% production partial discharge test and reinforced insulation meets VDE V 0884-10. Applications include general purpose and servo drives, UPS, solar, welding inverters and power supplies.

  • Highly Integrated, compact footprint
  • Single channel providing up to 5A peak gate drive current
  • Up to 5A IGBT/MOSFET gate driver with reinforced galvanic isolation up to 1200V blocking voltage
  • Auxiliary outputs for external booster stage for increased peak drive current
  • Integrated FluxLink™ technology providing safe isolation between primary and secondary-side
  • Rail-to-rail stabilized output voltage, unipolar supply voltage for secondary-side
  • Suitable for 600V / 650V / 1200V IGBT and MOSFET switches
  • Up to 75KHz switching frequency, propagation delay jitter of ±5ns
  • High common mode transient immunity
  • Undervoltage lock-out protection for primary and secondary-side (UVLO)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.4948
2000+
$2.4822
4000+
$2.4696
6000+
$2.457
8000+
$2.4444