PDP SEO Portlet

SIC1182K-TL

Manufacturer:Power Integrations
Avnet Manufacturer Part #: SIC1182K-TL
Secondary Manufacturer Part#: SIC1182K-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
265 ns
CMOS|PMW
Logic, PWM, PWM
650 ns
5.25 V
1790 mW
305 ns
650 ns
325 ns
305 ns
4.75 V
Surface Mount
MSL 3 - 168 hours
1
16
2
1
150
35
-40 to 125 °C
125 °C
-40 °C
270 ns
0.74 Ohm
12eSOP-R16B
8 A
12
SiC MOSFET
10.16 x 8.89 x 2.37 mm
SCALE-iDriver Series
No
Extended Industrial
7.3 A
7.8 A
eSOP-R16B
5.25 V
4.75 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.8356
2000+
$4.6472
4000+
$4.4588
6000+
$4.2704
8000+
$4.1919