PDP SEO Portlet

RDK-83

LinkSwitch-LP Family Power Supply Reference Design Kit

Manufacturer:Power Integrations
Avnet Manufacturer Part #: RDK-83
Secondary Manufacturer Part#: RDK-83
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RDK-83 switcher ICs cost effectively replace all unregulated isolated linear transformer based (50/60 Hz) power supplies up to 1.9 W output power. For worldwide operation, a single universal input design replaces multiple linear transformer based designs. The self-biased circuit achieves an extremely low no-load consumption of under 150 mW. The internal oscillator frequency is jittered to significantly reduce both quasi-peak and average EMI, minimizing filter cost.

  • Lowest System Cost and Advanced Safety Features
    • Lowest component count switcher
    • Very tight parameter tolerances using proprietary IC trimming technology and transformer construction techniques enable Clampless™ designs - decreases component count/system cost and increases efficiency
    • Meets industry standard requirements for thermal overload protection - eliminates the thermal fuse used with linear transformers or additional components in RCC designs
    • Frequency jittering greatly reduces EMI - enables low cost input filter configuration
    • Meets HV creepage requirements between DRAIN and all other pins, both on the PCB and at the package
    • Proprietary E-Shield™ transformer eliminates Y-capacitor
  • Superior Performance over Linear and Rcc
    • Hysteretic thermal shutdown protection - automatic recovery improves field reliability
    • Universal input range allows worldwide operation
    • Auto-restart reduces deli

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$100.0
10+
$96.74923
30+
$93.75
50+
$90.75508
100+
$90.0