PDP SEO Portlet

RDK-706

TOPSwitch-JX 26.5W Isolated Flyback Power Supply Reference Design Kit

Manufacturer:Power Integrations
Avnet Manufacturer Part #: RDK-706
Secondary Manufacturer Part#: RDK-706
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RDK-706 is a reference design kit for a 26.5W isolated flyback power supply using TOPSwitchâ„¢-JX TOP267VG.

  • Input voltage: 90VAC to 265VAC, output voltage: 12V / 2A, 5V / 500mA
  • Dual output flyback topology
  • No-load input power 90mW at 230VAC
  • Auto recovery output over current (OCP) and short-circuit protection
  • Primary sensed output overvoltage shutdown (OVP) eliminates second optocoupler
  • Over temperature shutdown
  • Line UVLO and line overvoltage shutdown prevents output glitching and improves reliability
  • 132KHz operation optimizes core size and efficiency performance
  • 84% efficiency full load at nominal lines

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$100.0
10+
$96.74923
30+
$93.75
50+
$90.75508
100+
$88.23529