RDK-399
TNY288PG TinySwitch-4 Family Off-Line Switcher Reference Design Kit
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: RDK-399
Secondary Manufacturer Part#: RDK-399
- RoHS 10 Compliant
- Tariff Charges
- Lowest System Cost with Enhanced Flexibility
- 725 V rated MOSFET
- Increases BV de-rating margin
- Line compensated overload power - no additional components
- Dramatically reduces max overload variation over universal input voltage range
- ±5% turn on UV threshold: line voltage sense with single external resistor
- Simple ON/OFF control, no loop compensation needed
- Selectable current limit through BP/M capacitor value
- Higher current limit extends peak power or, in open frame applications, maximum continuous power
- Lower current limit improves efficiency in enclosed adapters/chargers
- Allows optimum TinySwitch-4 choice by swapping devices with no other circuit redesign
- Tight I²f parameter tolerance reduces system cost
- Maximizes MOSFET and magnetics utilization
- ON-time extension - extends low-line regulation range/hold-up time to reduce input bulk capacitance
- Self-biased: no bias
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |