PDP SEO Portlet

RDK-252

CAPZero Family Power Supply Reference Design Kit

Manufacturer:Power Integrations
Avnet Manufacturer Part #: RDK-252
Secondary Manufacturer Part#: RDK-252
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

When AC voltage is applied, RDK-252 blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5 mW, or essentially zero at 230 VAC. When AC voltage is disconnected, RDK-252 automatically discharges the X capacitor by connecting the series discharge resistors. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption.

The simplicity and ruggedness of the two terminal RDK-252 IC makes it an ideal choice in systems designed to meet EuP Lot 6 requirements. The RDK-252 voltage grades: 1000 V. The voltage rating required depends on surge requirement and circuit configuration of the application.

  • Blocks current through X capacitor discharge resistors when AC voltage is connected
  • Automatically discharges X capacitors through discharge resistors when AC is disconnected
  • Simplifies EMI filter design - larger X capacitor allows smaller inductive components with no change in consumption
  • Only two terminals - meets safety standards for use before or after system input fuse
  • >4 mm creepage on package and PCB
  • Self supplied - no external bias required
  • High common mode surge immunity - no external ground connection
  • High differential surge withstand - 1000 V internal MOSFETs
  • Total Series Resistance: 780 KO

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$100.0
10+
$97.5
30+
$97.0
50+
$96.5
100+
$96.0