RDK-242
TOPSwitch-JX Family Power Supply Reference Design Kit
Manufacturer:Power Integrations
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: RDK-242
Secondary Manufacturer Part#: RDK-242
- RoHS 10 Compliant
- Tariff Charges
RDK-242 is incorporates a 725 V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
- EcoSmart - Energy Efficient
- Ideal for applications from 10 W to 245 W
- Energy efficient over entire load range
- No-load consumption below 100 mW at 265 Vac
- Up to 750 mW standby output power for 1 W input at 230 Vac
- High Design Flexibility for Low System Cost
- Multi-mode PWM control maximizes efficiency at all loads
- 132 kHz operation reduces transformer and power supply size
- 66 kHz option for highest efficiency requirements
- Accurate programmable current limit
- Optimized line feed-forward for line ripple rejection
- Frequency jittering reduces EMI filter cost
- Fully integrated soft-start for minimum start-up stress
- 725 V rated MOSFET
- Simplifies meeting design derating requirements
- Extensive Protection Features
- Auto-restart limits power delivery to <3% during overload faults
- Output short-circuit protection (SCP)
- Output over-cu
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |