PDP SEO Portlet

RDK-138

LinkSwitch-TN Family Power Supply Reference Design Kit

Manufacturer:Power Integrations
Avnet Manufacturer Part #: RDK-138
Secondary Manufacturer Part#: RDK-138
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RDK-138 is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 170mA output current range at equal system cost while offering much higher performance and energy efficiency. RDK-138 devices integrate a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or fly back converters. The fully integrated auto-restart circuit in the RDK-138 safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost. A local supply provided by the IC allows use of a non safety graded optocoupler acting as a level shifter to further enhance line and load regulation performance in buck and buck-boost converters, if required.

  • Cost Effective Linear/Cap Dropper Replacement
    • Lowest cost and component count buck converter solution
    • Fully integrated auto-restart for short-circuit and open loop fault protection - saves external component costs
    • LNK302 uses a simplified controller without auto-restart for very low system cost
    • 66 kHz operation with accurate current limit - allows low cost off-the-shelf 1 mH inductor for up to 120 mA output current
    • Tight tolerances and negligible temperature variation
    • High breakdown voltage of 700 V provides excellent input surge withstand
    • Frequency jittering dramatically reduces EMI (~10 dB)
    • Minimizes EMI filter cost
    • High thermal shutdown temperature (+135 °C minimum)
  • Much Higher Performance Over Discrete Buck and Passive Solutions
    • Supports buck, buck-boost and fly back topologies
    • System level thermal overload, output short-circuit and open control loop protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$100.0
10+
$96.74923
30+
$93.75
50+
$90.75508
100+
$88.23529