PFS7636H
Power Factor Correction PWM CONTRLR PFC Controller 123kHz 16-Pin eSIP Tube
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: PFS7636H
Secondary Manufacturer Part#: PFS7636H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| 16 | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -40 °C | ||
| 16eSIP | ||
| Continuous Conduction Mode | ||
| 16 | ||
| Extended Industrial | ||
| eSIP | ||
| 15 V | ||
| 9.6 V | ||
| 123 kHz | ||
| 123 kHz | ||
| 22 kHz | ||
| PFC Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |