PDP SEO Portlet

PFS7633H

Power Factor Correction PWM CONTRLR PFC Controller 123kHz 16-Pin eSIP Tube

Manufacturer:Power Integrations
Avnet Manufacturer Part #: PFS7633H
Secondary Manufacturer Part#: PFS7633H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Through Hole
16
-40 to 125 °C
150 °C
-40 °C
16eSIP
Continuous Conduction Mode
16
Extended Industrial
eSIP
15 V
9.6 V
123 kHz
123 kHz
22 kHz
PFC Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2400  Mult:30  
USD $:
2400+
$1.93624
4800+
$1.92646
9600+
$1.91668
19200+
$1.9069
38400+
$1.89713