PDP SEO Portlet

PFS7625L

Power Factor Correction PWM CONTRLR PFC Controller 123kHz 16-Pin eSIP Tube

Manufacturer:Power Integrations
Avnet Manufacturer Part #: PFS7625L
Secondary Manufacturer Part#: PFS7625L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HiperPFS-4 PFC controller with integrated 600V MOSFET and diode option are optimized for high PF and efficiency across load range. Devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600V power MOSFET in a single low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors, also eliminating their associated power loss and instead use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. HiperPFS-4 uses advanced digital techniques for line monitoring, line feed-forward scaling, and power factor enhancement, while using analogue techniques for the core controller in order to maintain extremely low no-load power consumption. Applications includes PC, high-power adaptors, printer, high-power LED lighting, LCD TV, industrial, appliance, video game consoles, generic PFC converters and 80 Plus™ platinum designs.

  • Continuous output power of 185W at 90VAC, 205W peak output power
  • Universal input devices (H and L packages) without integrated diode
  • High efficiency and power factor across load range
  • >95% efficiency from 10% load to 100% load, 60mW no-load consumption at 230VAC
  • Digital line peak detection for robust performance with distorted I/P voltage from UPS/generators
  • Digital power factor enhancer compensates for EMI filter and bridge distortion
  • Spread-spectrum across 60KHz window simplifies EMI filtering, programmable power good (PG) signal
  • UVLO, UV, OV, OTP, brown-in/out, cycle by-cycle current limit, power limiting
  • Withstands 305VAC steady-state and 410VAC abnormal input
  • Eliminates insulating pad/heat-spreader

Technical Attributes

Find Similar Parts

Description Value
Through Hole
16
-40 to 125 °C
150 °C
-40 °C
16eSIP
Continuous Conduction Mode
16
Extended Industrial
eSIP
15 V
9.6 V
123 kHz
123 kHz
22 kHz
PFC Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.3661
600+
$2.35415
1200+
$2.1756
1800+
$2.1645
2400+
$2.1534