PFS7624C-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Variable | ||
| Surface Mount | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 17 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 17InSOP-24B | ||
| Continuous Conduction Mode | ||
| 17 | ||
| HiperPFS-4 Series | ||
| Extended Industrial | ||
| 15 V | ||
| 10.2 V | ||
| 123 kHz | ||
| 123 kHz | ||
| 22 kHz | ||
| PFC Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |