PDP SEO Portlet

PFS7533H

Manufacturer:Power Integrations
Avnet Manufacturer Part #: PFS7533H
Secondary Manufacturer Part#: PFS7533H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
16
-40 to 125 °C
150 °C
-40 °C
16ESIP-D
Continuous Conduction Mode
13
16.59(Max) x 2.06(Max) x 8.25(Max)
Extended Industrial
0.75 mA
eSIP-16D
15 V
9.6 V
123 kHz
22 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2400  Mult:30  
USD $:
2400+
$1.9558
2460+
$1.8796
4860+
$1.8034
12000+
$1.7272
24000+
$1.69545