PDP SEO Portlet

PFS7529H

PFC Controller, 10.2V to 15V Supply, 1.15mA Operating, 123kHz, eSIP-16

Manufacturer:Power Integrations
Avnet Manufacturer Part #: PFS7529H
Secondary Manufacturer Part#: PFS7529H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HiperPFS™-3 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery (Qspeed™) diode and high-voltage power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-3 devices eliminate the PFC converter’s need for external current sense resistors and the associated power loss and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and even input line cycle. HiperPFS-3’s innovative variable frequency continuous conduction mode operation (VF-CCM) minimizes switching losses by maintaining a low average switching frequency, while modulating the switching frequency in order to suppress EMI, the traditional challenge with continuous conduction mode solutions. Applications includes PC, high-power adaptors, printer, high-power LED lighting, LCD TV, industrial and appliance, video game consoles, generic PFC converters, 80 Plus™ platinum designs.

  • 405W maximum continuous O/P at 90VAC (full power mode), 450W peak O/P power (full power mode)
  • High efficiency and power factor across load range, PF 0.92 easily achievable at 20% load
  • >95% efficiency from 10% load to full load, 60mW no-load consumption at 230VAC
  • EN61000-3-2 Class C and D compliant, highly integrated for smallest boost PFC form factor
  • Packaging optimized for high volume production, eliminates insulating pad/heat-spreader
  • Programmable power good (PG) signal, user selectable power limit, universal input devices
  • Frequency adjusted over line voltage and each line cycle
  • Spread-spectrum across 60KHz window simplifies EMI filtering requirements
  • UVLO, UV, OV, OTP, brown-in/out, cycle-by-cycle current limit and power limiting
  • Integrated non-linear amplifier for fast output OV and UV protection and transient response

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
16
-40 to 125 °C
150 °C
-40 °C
16ESIP-D
Continuous Conduction Mode
13
16.59(Max) x 2.06(Max) x 8.25(Max)
Extended Industrial
1.15 mA
eSIP-16D
15 V
9.6 V
123 kHz
22 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.6
600+
$2.51175
1200+
$2.499
1800+
$2.48625
2400+
$2.4735