PDP SEO Portlet

PFS7524L

Manufacturer:Power Integrations
Avnet Manufacturer Part #: PFS7524L
Secondary Manufacturer Part#: PFS7524L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
16
-40 to 125 °C
150 °C
-40 °C
16ESIP-G
Continuous Conduction Mode
13
16.59(Max) x 2.06(Max) x 8.25(Max)
Extended Industrial
0.79 mA
15 V
9.6 V
123 kHz
22 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.0944
600+
$2.0128
1200+
$1.9312
1800+
$1.8496
2400+
$1.8156