PDP SEO Portlet

MIN1072M-TL

Inrush Management IC, MinE-Cap Series, MinSOP-16

Manufacturer:Power Integrations
Avnet Manufacturer Part #: MIN1072M-TL
Secondary Manufacturer Part#: MIN1072M-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MinE-CAP™ IC dramatically shrinks the size of input bulk capacitors without compromising output ripple, operating efficiency or requiring redesign of transformer. When compared to traditional techniques such as very high switching frequency operation, MinE-CAP achieves the same or greater overall power supply size reduction whilst avoiding challenges of complex EMI filtering and increased transformer/clamp dissipation associated with very high frequency designs. MinE-CAP precisely manages inrush current at AC turn-on, eliminating need for dissipative NTCs or large slow-blow fuses. It can also be used in applications requiring extended wide-range input (90VAC to 350+VAC), again with high percentage of input capacitance 160V rated along with either stacked 400V or 500-600V rated capacitors of much smaller value than would normally be required. Applications includes high power density universal input AC-DC converters and applications with very wide input range (90 – 350+VAC).

  • Bulk capacitor miniaturization and inrush management IC for very high power density AC/DC converter
  • Up to 50% volume reduction of input bulk capacitors (E-CAPs)
  • Eliminates inrush NTC
  • Significantly reduces i2t stress on the input bridge rectifier and fuse
  • Partners with the InnoSwitch™ IC family for lowest component count ultra-compact AC/DC converters
  • Integrated temperature sensing and hysteretic thermal shutdown
  • Input surge protection
  • Pin open/short-circuit and E-CAP UV/OV fault reporting

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.78571
4000+
$1.68919
8000+
$1.64474
12000+
$1.60256
16000+
$1.5625