LYT6079C-TL
LED Driver AC/DC, Flyback, Non Isolated, 85 V to 305 V, 27 V, 132 kHz, 17 Pins, InSOP-24D
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: LYT6079C-TL
Secondary Manufacturer Part#: LYT6079C-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 305 V | ||
| 85 V | ||
| None | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| -40 to 105 °C | ||
| 27 V | ||
| 17InSOP-24D | ||
| 17 | ||
| Extended Industrial | ||
| InSOP-24D | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |