LYT6067C-TL
LED Driver Flyback 1-Ch 1 LEDs None 27V 17-Pin InSOP-24D T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 305 V | ||
| 85 V | ||
| None | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| -40 to 105 °C | ||
| 27 V | ||
| 17InSOP-24D | ||
| 17 | ||
| Extended Industrial | ||
| InSOP-24D | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |