LYT5228D-TL
LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.5A 16-Pin SO-B T/R
- RoHS 10 Compliant
- Tariff Charges
LYTSwitch™-5 family is ideal for single-stage power factor corrected constant current LED applications like bulbs, tubes and ballasts. It is a single-stage LED Driver IC with combined PFC and constant current output in isolated and non-isolated topologies. Each device incorporates a high voltage power MOSFET and discontinuous mode, variable frequency, variable on-time controller. The controller also provides fast (cycle-by-cycle) current limit, input and output OVP, plus advanced thermal management circuitry. The combination of a low side switching topology, cooling via electronically quiet SOURCE pins and frequency jitter ensures extremely low EMI. This reduces the size of the input filter components greatly reducing audible noise. EcoSmart™ switching technology ensures maximum efficiency for each device size and load condition.
- Output power of 25W at 90-308VAC
- Combined single stage PFC + accurate CC output
- Accurate CC better than ±3%, power Factor 0.9, low THD 10% with typ input and output conditions
- 90% efficient in optimized designs, high switching frequency and DCM allow compact magnetics
- Supports buck, buck-boost, tapped-buck, boost, isolated and non-isolated flyback topologies
- 2 MOSFET voltage options and 3 power levels for optimum device selection
- Highest reliability and design flexibility
- No electrolytic bulk capacitors or optoisolators for increased lifetime
- Comprehensive protection features, input and output overvoltage, open-loop protection
- Advanced thermal control hysteretic shutdown provides protection during fault conditions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 308 V | ||
| 90 V | ||
| None | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 150 °C | ||
| 0.5 A | ||
| Constant Current | ||
| 16SO-B | ||
| 16 | ||
| 9.91 x 3.9 x 1.38 mm | ||
| SO-16B | ||
| Boost, Buck, Buck-Boost, Flyback, Tapped Buck, Buck, Buck- | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |