PDP SEO Portlet

LYT5218D-TL

LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.5A 16-Pin SO-B T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LYT5218D-TL
Secondary Manufacturer Part#: LYT5218D-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LYT5218 is ideal for single-stage power factor corrected constant current LED applications - bulbs, tubes and ballasts.

Each device incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency, variable on-time controller. The controller also provides fast (cycle-by-cycle) current limit, input and output OVP, plus advanced thermal management circuitry.

The combination of a low-side switching topology, cooling via electronically quiet SOURCE pins and frequency jitter ensures extremely low EMI. This reduces the size of the input filter components-greatly reducing audible noise.

  • Combined Single-Stage PFC + Accurate CC Output
    • Accurate CC, better than ±3%
    • Power Factor >0.9
    • Low THD, <10% with typical input and output conditions
    • >90% efficient in optimized designs
    • High switching frequency and DCM allow compact magnetics
  • Design Flexibility
    • Supports buck, buck-boost, tapped-buck, boost, isolated and non-isolated fly back topologies
    • 2 MOSFET voltage options and 3 power levels for optimum device selection
  • Highest Reliability
    • No electrolytic bulk capacitors or opt isolators for increased lifetime
    • Comprehensive protection features
    • Input and output overvoltage
    • Open-loop protection
    • Advanced thermal control
    • Thermal fold back allows output light delivery at abnormally high ambient temperatures
    • Hysteretic shutdown provides protection during fault conditions
  • MOSFET VDS Rating 650 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.67143
5000+
$0.64025
10000+
$0.637
15000+
$0.63375
20000+
$0.6305