PDP SEO Portlet

LYT4218L

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LYT4218L
Secondary Manufacturer Part#: LYT4218L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
132 V
85 V
None
260
Through Hole
1
-40 to 150 °C
Constant Current
7ESIP
7
10.24(Max) x 2.06(Max) x 8.25(Max)
eSIP
124 to 140 kHz
Buck, Buck-Boost, Flyback, Tapped Buck, Buck-Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: