PDP SEO Portlet

LYT4217L

Manufacturer:Power Integrations
Product Category: ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: LYT4217L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 Pins
Buck-Boost
null
132 V
-40 °C
3.79 A
null
Surface Mount
null
null
ESIP-F
150 °C
Isolated, Non Isolated
132 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00