LYT4214L
Manufacturer:Power Integrations
Product Category:
ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: LYT4214L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 Pins | ||
| Buck-Boost | ||
| null | ||
| 132 V | ||
| -40 °C | ||
| 1.7 A | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| ESIP-F | ||
| 150 °C | ||
| Isolated, Non Isolated | ||
| 132 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |