PDP SEO Portlet

LYT3324D-TL

LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.15A 14-Pin SO-B T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LYT3324D-TL
Secondary Manufacturer Part#: LYT3324D-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LYTSwitchâ„¢-3 family is ideal for single-stage power factor corrected constant current LED bulbs and down lighters. Each device incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency variable on-time controller. The controller also provides cycle-by-cycle current limit, output OVP, line overvoltage, comprehensive protection features, plus advanced thermal management circuitry.

All LYTSwitch-3 ICs have a built-in TRIAC detector that discriminates between leading-edge and trailing-edge dimmers. This capability together with load monitoring circuitry regulates bleeder current during each switching cycle. The controller disables the bleeder circuit completely if no dimmer is detected, significantly increasing efficiency.

The combination of a low-side switching topology, cooling via electronically quiet SOURCE pins and frequency jitter ensure extremely low EMI. This reduces the size of the input filter components-greatly reducing audible noise during dimming.

  • Combined Single-Stage PFC + Accurate CC Output
    • Less than ±3% CC regulation over line and load
    • Power Factor >0.9
    • Ensures monotonic VA reduction with TRIAC phase angle
    • Low THD, 15% typical for dimmable bulbs, as low as 7% in optimized designs
  • Advanced Integrated TRIAC Dimmer Detection
    • Detects leading-edge and trailing-edge TRIAC dimmers
    • High-efficiency mode when no dimmer is present
    • Selectable dimming profile increases design flexibility
    • Fast turn-on (<500 ms)
    • Low pop-on and dead-travel
    • Active bleeder drive for widest dimmer compatibility
  • Design Flexibility
    • Supports buck, buck-boost, tapped buck-boost, boost, isolated and non-isolated flyback
    • Up to 20 W output
  • Highest Reliability
    • No electrolytic bulk capacitors or optoisolators for increased lifetime
    • Comprehensive protection features
    • Input and output overvol

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.77755
5000+
$0.77362
10000+
$0.76969
15000+
$0.76576
20000+
$0.76184