PDP SEO Portlet

LYT2005E

LED DRVR Flyback 1-CH None 308V 1.025A 6-Pin eSIP

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LYT2005E
Secondary Manufacturer Part#: LYT2005E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LYTSwitch-2 family of ICs dramatically simplifies low power CC LED drivers by eliminating the optocoupler and secondary control circuitry. The family introduces a revolutionary control technique which provides accurate output current regulation, compensating for transformer and external component variations, and device parameter tolerances as well as input voltage variations. The device incorporates a high-voltage switching MOSFET, an ON/OFF control state-machine, a high-voltage switched current source for self-biasing, frequency jitter to reduce EMI, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry into a monolithic IC. This high level of integration enables cost-effective designs with very few external components, reducing solution cost and driver size. LYTSwitch-2 parts minimize energy consumption when the output is unloaded. Practical designs can easily achieve less than 30 mW no-load consumption. The 725 V power MOSFET used in LYTSwitch-2 devices increases the circuits’ ability to withstand input surge. In addition, each package is designed to maximize the creepage distance between high-voltage pins and logic level inputs. This increased pin spacing increases driver lifetime and reliability in polluted environments. These in-built protection features also protect the entire circuit from excess temperature.

  • Transformer inductance variation
  • External component changes with temperature
  • Input line voltage variations This enhances production yield Cost-Effective, Small Size Designs
  • Eliminates the optocoupler and secondary CC control circuitry
  • Eliminates control loop compensation circuitry
  • Frequency-jitter greatly reduces EMI filter cost
  • Programmable switching frequency reduces transformer size
  • 725 V switching power MOSFET enables clampless flyback designs Advanced Protection/Safety Features
  • Auto-restart protection reduces power delivered by >90% for output short-circuit and control loop faults (open and short-circuit components)
  • Hysteretic thermal shutdown – with automatic recovery
  • Meets high-voltage creepage requirements between DRAIN and all other pins both on the PCB and at the package

Technical Attributes

Find Similar Parts

Description Value
725 V
50 V
None
Matte Tin
0.975 A
Through Hole
1
-40 to 150 °C
1.025 A
Constant Current
308 V
90 V
6eSIP
6
10.24(Max) x 2.06(Max) x 8.25(Max)
eSIP
0.51 to 85 kHz
Flyback
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$1.0494
1920+
$1.0441
3840+
$1.0388
5760+
$1.0335
7680+
$1.0282