LYT2004K-TL
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: LYT2004K-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Flyback | ||
| null | ||
| 725 V | ||
| -40 °C | ||
| 530 mA | ||
| 55 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 150 °C | ||
| Isolated | ||
| 850 Hz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |