LYT1604D-TL
LED DRVR Buck 1-CH 0.182A 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: LYT1604D-TL
Secondary Manufacturer Part#: LYT1604D-TL
- RoHS 10 Compliant
- Tariff Charges
LYTSwitch™-1 family is ideal for single-stage, high PF, constant current LED bulbs and tubes. This single-stage LED driver IC with combined PFC and constant current output for buck topology family incorporates a high-voltage MOSFET with a variable on-time
- Output power of 11W at VOUT = 30V, 22W at VOUT = 55V (optimized for lowest THD)
- ±3% CC regulation in single line input voltage applications, power factor of 0.9
- High efficiency of 93%, robust 725 V MOSFET for increased line voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 308 V | ||
| 90 V | ||
| None | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 150 °C | ||
| 0.182 A | ||
| Constant Current | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5 mm | ||
| Extended Industrial | ||
| SOIC | ||
| 18 to 22 kHz | ||
| Buck | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |